Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Aluminium Foil 450mm x 90m

Order Code:  

06-0922

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: DP301  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    450 x 75000mm 450 x 90000mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 14 days

Food grade Aluminium Foil approximately 450mm wide, ideal for cookery as well as experiments with metal.


  • Length 90m
Material Aluminium
Dimensions 450 x 90000mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 November 2012 Question by: Rapid Customer | Product code: 06-0922
Q. What is the thickness.
A. Hi Derek. Thank you for your question. The aluminium foil is 13 microns nominal.

Reviews


Be the first to submit a review