A robust aluminium flight case for storage of up to 120 CDs. The case features internal padding, with separators for the CDs. The outside of the case is made from tough diamond-patterned aluminium with curved extrusions, chrome-plated steel corners and hardware. The catches secure the removable lid and can be locked using the keys provided. The carry handle has cushioning for extra comfort.
- Ideal for the mobile DJ
- Holds 120 CDs
- Aluminium case with strong chrome corners, handle, hinges and lockable catches, 2 keys supplied
- Detachable lid
- Lined case for maximum CD protection
- Material: Aluminium
- Internal dimensions: 535 x 370 x 140mm
- External dimensions: 570 x 400 x 180mm
- Weight 2.5kg
Contents not included.
To use this facility please Sign In.
Sign In