Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ C-189 204P 1,22 Alfaplan S ESD Table Mat 2.0mm 1.22 x 1m - Grey

Order Code:  

51-7674

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-189 204P 1,22  Copy to clipboard
 Report an error

Discontinued

This Grey Alfaplan S ESD Table Mat from BJZ is a sturdy two-layered ESD table material manufactured with synthetic rubber which is comfortable to use. Heatproof with a low Ω beam, this versatile mat can be used for loose transfer or sticking.


  • Platinum grey colour
  • 1 x 1.22m (L x W)
  • 107-108 Ω leakage resistance
  • 2mm thickness
  • VDE-directives
  • Manufacturer's part C-189 204P 1.22
Type Mat
Length 1.22m
Width 1m
Colour Grey

Reviews


Be the first to submit a review