This chipset cooling kit from Akasa has been developed to provide everything you need to operate a PC efficiently - simply replace your standard VGA fans while also cooling your mainboard chipsets.
The set contains an active cooler for your graphics card and two passive cooling bodies for North-bridge and South-bridge, while mounting is done selectively via push-pins or self-adhesive heat-conducting pads.
The full package includes: fan, heatsink, push-pins, adhesive pads, 3-pin to 4-pin adaptor, thermal compound and operating instructions.
- Two passive and one active heat sink
- Cools GPU and motherboard
- Tool-free installation
- Type of bearing: Plain bearing
- Compatible with legacy ATI & NVIDIA VGA cards
- 2 passive heatsinks with thermal adhesive tape pre-applied
- 1 active heatsink with dual-mounting (pushpins or thermal tape)
- Low-noise fan with standard 3-pin motherboard connector
- 5000rpm
- Noise generation: 23 dBA
- Manufacturer's part AK-VCX-01
Type |
Cooling fan + heatsink |
Size |
Variousmm |