Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-TT12-80 Thermal Adhesive Tape

Order Code:  

55-5730

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-TT12-80  Copy to clipboard EAN-13: 4710614527409
  • Country of Origin: China
 Report an error

Discontinued

This thermal adhesive tape from Akasa is a two-sided adhesive heat-control pad, effective and highly heat-resistant. It can be easily cut and is perfectly suitable for setting-up a cooling element on chip-sets or other components.


  • Excellent heat conductivity
  • Easy cutting
  • Both-side adhesive
  • 80 x 80mm
  • Thickness: 0.30mm
  • Thermal conductivity: 0.9 W/mK
  • Mounting/fixing: with cautious pressure
  • Adhesive force: 1086g/mm²
  • Manufacturer's part AK-TT12-80
Type Thermal tape
Size 80 x 80mm

Reviews


Be the first to submit a review