Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-OA2SSA-BK N.Stor Laptop Optical To 2.5" HDD/SSD

Order Code:  

55-3898

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-OA2SSA-BK  Copy to clipboard EAN-13: 4710614531895
  • Country of Origin:
 Report an error

Discontinued

This N. Stor laptop optical yo 2.5in HDD/SSD from Akasa has been designed for 2.5in SATA HDD/SSD.


  • Hard drive connection: SATA, SATA II, SATA III
  • Interfaces (PC/multimedia): SATA
  • Suitable for hard drive sizes (HDD/SSD): 2.5in
  • Compatible with 9.5mm and 12.5mm high HDD
  • Internal interface Serial ATA
  • Material: Aluminium and plastic
  • Dimensions: 130 x 129 x 13mm (D x W x H)
  • Weight: 66g
  • Manufacturer's part AK-OA2SSA-BK

Reviews


Be the first to submit a review