Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-NBC-36BK Metro Notebook Cooler 39.62cm (15.6")

Order Code:  

55-5773

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-NBC-36BK  Copy to clipboard EAN-13: 4710614532069
 Report an error

Discontinued

This metro notebook cooler 39.62cm (15.6in) from Akasa has been designed with a lightweight material for easy mobility and is powered from a notebook USB. Sturdy yet lightweight, the AK-NBC-36BK has a whisper quiet 8cm fan equipped with a huge mesh vent for improved airflow.


  • Easy to use
  • Fan speed: 1800rpm
  • Colour: Black
  • 45.85 x 340mm (H x W)
  • Fan dimension: 80 x 80 x 15mm
  • Sutiable for laptop size: 39.62cm (15.6in)
  • Voltage rating: 5V DC
  • Type (laptop cooler/stand): Cooling pad
  • Powered directly from your notebook
  • Fan air flow: 17.69CFM
  • Fan air pressure: 0.92mm H2O
  • USB cable: 600mm
  • Weight: 450g
  • Manufacturer's part AK-NBC-36BK

Reviews


Be the first to submit a review