Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-NBC-07 Orion Laptop Cooler 39.62cm (15.6")

Order Code:  

55-8664

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-NBC-07  Copy to clipboard EAN-13: 4710614528505
  • Country of Origin:
 Report an error

Discontinued

This Orion laptop cooler 39.62cm (15.6in) from Akasa is characterized by the high-quality aluminium sheets and two efficient 70mm fans, ensuring optimal cooling of your notebook. The incorporated rubber inserts on the surface guarantee a secure grip and comfortable operation.


  • Active cooling with two 70mm fans
  • Lightweight for mobile usage
  • Incorporated rubber feet
  • Powered via notebook
  • Ultra quiet fans with on/off switch
  • Suitable for 15.4in widescreen or below
  • Aluminium top for heat dissipation
  • Soft comfortable wrist rest
  • Voltage rating: 5V DC
  • Weight: 720g
  • Fan speed: 1200rpm
  • Manufacturer's part AK-NBC-07
Material Aluminium
Size 334 x 275 x 36
Colour Black, silver
Adjustable No

Reviews


Be the first to submit a review