Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-MX010 SSD Mounting Kit

Order Code:  

55-5740

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-MX010  Copy to clipboard EAN-13: 4016138588439
  • Country of Origin: China
 Report an error

Discontinued

This SSD mounting kit from Akasa has been designed to allow two notebook drives to fit into a standard 3.5in drive bay of a PC case. Compatible with 2.5in SSD and HDD, while manufactured with high-grade aluminium for fast heat dissipation. The assembly of the lower disc is on the ground, while the upper plate is bolted onto the sides.


  • For two 6.4 cm (2.5in) hard disks or SSDs
  • Space required for 8.9cm (3.5in) slot
  • Material: Black aluminium
  • Dimensions: 114 x 101 x 24mm (L x W x H)
  • Weight: 145g
  • Manufacturer's part AK-MX010
Type 2.5 to 3.5in. HDD / SSD bracket
Interface HDD / SSD

Reviews


Be the first to submit a review