Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-LD02-05BL Vegas LED Light Strip

Order Code:  

55-5742

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-LD02-05BL  Copy to clipboard EAN-13: 4710614533004
  • Country of Origin:
 Report an error

Discontinued

This Vegas blue LED light strip from Akasa is ideal for illuminating your PC case, window or DIY project, as it offers bright, flexible and energy efficient LED lighting. The compact design and flexibility makes mounting and positioning of the strip simple, while the adhesive backing remains strong. The connectors at each end of the strip allow additional strips.


  • Colour: Blue
  • Length: 50cm
  • Voltage: 12V
  • Length 60cm
  • Number of LEDs: 15
  • Power connector: Molex 4-pin
  • Manufacturer's part AK-LD02-05BL
Type LED light strip
Size 500mm

Reviews


Be the first to submit a review