This USB 3.0 SuperSpeed memory card reader from Akasa is a six-slot internal card reader which is easy to install at the front of a PC, featuring an additional USB 3.0 port for more options and greater speed than the USB 2.0 interface (5Gb/s USB 3.0 data transfer rate).
The USB 3.0 card reader accepts all popular cards in a single location: Memory card types Compact Flash (CF I, CF II, Ultra, Extreme, I-Pro, Ultimate, MD) Memory Stick (MS Pro, MS Pro Duo, Magic Gate, Extreme, Ultra) and Secure Digital (SDXC, SDHC, SD, Ultra, Extreme, Elite Pro, High Speed, MMC, MMC Mobile).
The full package includes: card reader, USB cable, panels (black/white), screw and quick installation guide.
- Choice of black or white front fascia panels
- SDXC compatible
- Additional USB 3.0 port
- Up to 10 times faster than USB 2.0
- Accepts all popular memory cards
- For 3.5in PC front bay
- Plug and Play
- Manufacturer's part AK-ICR-14
System requirements: Windows® 98SE, ME, 2000, XP, Windows Vista™, Windows® 7.