Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-ICR-12V3 InterConnect S USB Hub

Order Code:  

55-3937

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-ICR-12V3  Copy to clipboard EAN-13: 4710614533882
  • Country of Origin: China
 Report an error

Discontinued

This InterConnect S USB hub from Akasa can be easily installed into a PC chassis 3.5in drive bay and gathers all USB data connections in one accessible device. Two USB 2.0 and two USB 3.0 expand the system real-time connectivity - the data transfer rates go up to 5Gb/s (USB 3.0) and up to 480 Mbit/s (USB 2.0).


  • Colour: Black
  • Interfaces: 2x USB 3.0, 2x USB 2.0
  • Backwards compatible with USB 2.0
  • Plug and Play
  • Manufacturer's part AK-ICR-12V3
Type 3.5in. drive bay hub
Interface 2x USB 2.0 + 2x USB 3.0
No. of Outputs 4

Reviews


Be the first to submit a review