This 6-slot internal card reader with Bluetooth from Akasa is a USB powered six-slot media card reader which can be easily installed at the front of a PC, and includes Bluetooth for extra connectivity. Features LED indication (power on, card in and data transfer), plus a high speed data transfer rate up to 480 Mb/s.
Compatible with popular memory cards: Compact Flash (CF I, CF II, Ultra, Extreme, I-Pro, Ultimate, MD), Memory Stick (MS Pro, MS Pro Duo, Magic Gate, Extreme, Ultra) and Secure Digital (SDXC, SDHC, SD, Ultra, Extreme, Elite Pro, High Speed, MMC, MMC Mobile).
- Choice of two fascia plates, black or white
- Supports SDXC cards
- Fits 3.5in PC bay
- Plug and Play
- Manufacturer's part AK-ICR-11