Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-HDA-05 3.5in. Device/SSD/HDD Adaptor

Order Code:  

55-3895

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-HDA-05  Copy to clipboard EAN-13: 4710614532083
  • Country of Origin: China
 Report an error

Discontinued

This 3.5in device/SSD/HDD adaptor from Akasa is a mounting adaptor which has been designed to allow the installation of a 3.5in device, 3.5in HDD or 2.5in SSD/HDD to fit into a 5.25in PC drive bay. The full package includes: mounting frame, screws, operating instructions and manufacturer's instructions.


  • Colour: Black
  • Material: Plastic
  • Dimensions: 154.5 x 149 x 42.2mm (L x W x H)
  • Weight: 96g
  • Manufacturer's part AK-HDA-05
Type 5.25 to 3.5in. adaptor bracket
Interface N/A

Reviews


Be the first to submit a review