Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-HC-05U3BK InterConnect Pro USB Panel With USB 3.0 Card Reader & eSATA

Order Code:  

55-3905

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-HC-05U3BK  Copy to clipboard EAN-13: 4016138787863
 Report an error

Discontinued

This InterConnect Pro USB panel with USB 3.0 card reader and eSATA from Akasa can be conveniently positioned on the front of the PC, and accommodates most available cards in a single location, expanding the connectivity provided by additional USB ports: 2x USB 3.0 (backwards compatible with USB 2.0), 4x USB 2.0 and an eSATA port.


  • Easy installation
  • Brushed aluminium fascia panel
  • 4-port USB 2.0 HUB
  • High speed USB 3.0 connection
  • Compatible with 5.25in PC front bay
  • Six-slot card
  • Manufacturer's part AK-HC-05U3BK

System requirements: Windows 2000, Windows XP (Home with SP1, SP2, and SP3) (32-bit);Windows Vista (32/64-bit);Windows 7 (32/64-bit)

Reviews


Be the first to submit a review