These MKII studio headphones from AKG offer balanced, uncolored sound. It is ideal for recording purposes, on stage and live monitoring tasks - wherever no acoustic crosstalk may occur. For the maximum attenuation of high ambient noise, the closed, circumaural earphones provide. The studio headphones comes with ear pads made of synthetic leather and velvet, a detachable 3m cable and additional 5m coiled cable. Very important for use in the studio when taking off the headphones, the signal is automatically muted.
- Switch-off when taking off the headphones
- High noise attenuation
- Single-sided cable (detachable)
- Max. power: 200mW
- Sound pressure (max./per channel): 104dB
- Frequency range: 16-28,000Hz
- Weight: 240g
- Manufacturer's part K271MkII
Supplied with: adapters 3.5/6.3mm jack, gold-plated, screw, 2 velor ear pads headphone cable and spiral headphone cable.
Type |
Over ear closed back |
Colour |
Black |
Cable Length |
Wireless |
Frequency Range |
16 to 28000Hz |
Impedance |
55Ω |