Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AKG K141 MkII Studio Headphones

Order Code:  

60-3915

  Copy to clipboard
Brand: AKG Harman  Copy to clipboard MPN: K 141  Copy to clipboard EAN-13: 9002761021172
  • Country of Origin:
 Report an error

Discontinued

These studio headphones from AKG stand out for their XXL transducer with Varimotion technology. Features includes: velvet and leather ear pad, single cable duct, 3m headphone cable and 5m coiled cable.


  • Semi-open, supra-aural design
  • Band for perfect seat
  • Patented Varimotion-System
  • Max. power: 200mW
  • Frequency range: 18-24,000Hz
  • Weight: 225g
  • Manufacturer's part K 141
Type Over ear open back
Colour Black
Cable Length Wirelessm
Frequency Range 18 to 24,000kHz
Impedance N/A

Reviews


Be the first to submit a review