Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-FY320 3pin Fan Splitter Cable

Order Code:  

55-5791

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-FY320  Copy to clipboard EAN-13: 4710614522787
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
333 available to back OrderBack-order availability date - 04/05/2024

This 3-pin fan splitter cable from Akasa allows the operation of two fans at one 3-pin blower connection on the motherboard or fan controller. The third pin (yellow cable) is for the speed feedback of one of the two fans, and is connected only with one connection.


  • Operation of 2 fans at one connection
  • 3-pin female to 2x 3-pin male
  • Connects two fans to single fan header
  • Compatible with 3-pin fans
  • Motherboard connector 3-pin
  • Manufacturer's part AK-FY320
Type Fan cable
Size 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review