Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-FN066-BK 22cm Case Fan

Order Code:  

55-5741

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-FN066-BK  Copy to clipboard EAN-13: 4710614532328
  • Country of Origin:
 Report an error

Discontinued

This 22cm case fan from Akasa provides vast airflow towards vital components such as the motherboard, VGA card(s) and RAM - reducing temperatures and improving stability. Equipped with large fan blades operating at a silent level and offering a life expectancy of 30,000 hours.


  • Air flow rate: 95.63m³/h
  • Colour: Black
  • Dimensions, depth: 30mm
  • Dimensions, height: 220mm
  • Dimensions, width: 220mm
  • Fan speed: 600rpm
  • Size: 22mm
  • Airflow: 95.63 CFM
  • Noise level: 23.48 dBA
  • Voltage rating: 12V DC
  • Manufacturer's part AK-FN066-BK
Type Case fan
Size 220 x 220mm

Reviews


Be the first to submit a review