This AK-FN058 APACHE black fan 12cm from Akasa has been designed with S-FLOW blades which offer 30% more airflow than a standard fan at the same speed, while also combined with PWM automatic speed control, allowing minimal fan noise.
Ideal for a PC case or heatsink fan, the AK-FN058 is equipped with HDB (Hydro Dynamic) bearings that contribute to extending fan life to approximately 50,000 hours, while it's IP54 ensures the fan is dust and moisture resistant.
- Air flow rate: 97.74 m³/h
- Colour: Black
- Fan speed: 1300rpm
- Hydraulic bearing
- Dimension 120 x 120 x 25mm (D x W x H)
- Max airflow: 57.53 CFM
- Max static air pressure: 2.64mm H2O
- Noise level: 6.9-6.05 dBA
- Voltage rating: 12V DC
- Connector: 4-pin PWM
- Manufacturer's part AK-FN058