Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-F1825SM-CB 18cm Blue LED Case Fan

Order Code:  

55-5739

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-F1825SM-CB  Copy to clipboard EAN-13: 4016138554687
 Report an error

Discontinued

This 18cm blue LED case fan from Akasa has been designed with a huge diameter of 180mm, and therefore allows the ultimate airflow in your PC housing, thus providing your hardware components with plenty of fresh air.

Equipped with 5 blue LED's and a fan speed of 600rpm, while the noise generation is just 18 dBA.


  • 18cm PC-housing blower
  • Only 600rpm
  • Air flow rate: 87m³/h
  • Colour: Transparent
  • 25 x 180 x 180mm (D x H x W)
  • Plain bearing
  • Hole spacing 140mm
  • Manufacturer's part AK-F1825SM-CB
Type Case fan
Size 180 x 180mm

Reviews


Be the first to submit a review