Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CCE-7105EP 4-Pin CPU Cooler Intel® 1150, Intel® 1155

Order Code:  

55-8161

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CCE-7105EP  Copy to clipboard EAN-13: 4710614530607
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
807 at factory, lead time 9 days
17 in Stock, despatched same dayAdditional quantity lead time 9 days

This 4-pin CPU cooler Intel® 1150, Intel® 1155 from Akasa has been designed to effectively cool your socket 775, 1156 processors with the help of a silent cooler and aluminium cooling fins.

The well designed heatsink provides efficient CPU and motherboard zone cooling, while boasting a host of excellent features, including a fan life expectancy of 40,000 hours, noise level of 11.7-28.8 dBA and pre-applied thermal interface

The package includes: installation screws and retention backplate.


  • Low noise development
  • For Intel LGA 775 and LGA 1156
  • High quality aluminium
  • Current rating: 0.26A
  • Voltage rating: 12V DC
  • Fan dimension: 92 x 25 mm
  • Fan speed: 600-3000rpm (PWM controlled)
  • Fan airflow: 55.4 CFM (93.9m³/h)
  • Fan air pressure: 4.30mm H2O
  • Enter bearing
  • Fan connector: 4-pin PWM
  • Cooler dimensions: 95 x 95 x 63mm
  • Weight: 344g
  • Manufacturer's part AK-CCE-7105EP
Type Cooling fan + heatsink
Size 95 x 95mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review