Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBUB17-40BK USB Adaptor USB 3.0 Port A / USB 3.0 Port Internal 19-pin

Order Code:  

55-1587

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBUB17-40BK  Copy to clipboard EAN-13: 4710614533448
 Report an error

Discontinued

This USB adaptor from Akasa is a USB 3.0 19-pin internal connector to 2 x USB 3.0 female port with PCI bracket. The USB 3.0 female port remains backwards compatible with USB 2.0, while providing SuperSpeed USB 3.0 connection.


  • Cable length: 0.40m
  • Cable type: USB 3.0 adaptor
  • Colour: Black
  • Connector type: Straight
  • Motherboard connector: USB 3.0 19-pin internal connector
  • External connector: USB 3.0 female port
  • Manufacturer's part AK-CBUB17-40BK

Reviews


Be the first to submit a review