Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBUB16-15WH Super Slim USB 2.0 Type-A Male To Micro-B Cable White 15cm

Order Code:  

55-6744

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBUB16-15WH  Copy to clipboard EAN-13: 4710614533226
 Report an error

Discontinued

This super slim white USB 2.0 type-A male to micro-B cable 15cm from Akasa is the ideal method for charging or transferring data from state-of-the-art mobile devices. The cable features a PC connector: USB 2.0 type-A male, along with a peripheral connector: USB 2.0 type micro-B male.


  • Highly flexible
  • Cable length: 0.15m
  • USB 2.0 mains cable
  • Colour: White
  • Connector type: Straight
  • Manufacturer's part AK-CBUB16-15WH
Type USB A to micro B
Length 0.15m
Colour White
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male

Reviews


Be the first to submit a review