Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBUB12-30BK USB 3.0 External Adaptor Cable

Order Code:  

55-1586

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBUB12-30BK  Copy to clipboard EAN-13: 4710614532694
 Report an error

Discontinued

This USB 3.0 external adaptor cable from Akasa is a Y cable which converts two USB 3.0 type-A connectors to an internal USB 3.0 motherboard connector. Compatible with USB 2.0 and 1.1 standards.


  • Cable length: 0.30m
  • Cable type: USB 3.0 Y cable
  • Colour: Black
  • Connector type: Straight
  • PC connector: Internal USB 3.0 pin header
  • Peripheral connector: 2x USB type-A connectors
  • Supplied with black PCI bracket
  • Manufacturer's part AK-CBUB12-30BK
Type USB 3.0 Adaptor cable

Reviews


Be the first to submit a review