Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBUB09-15BK USB3.0 Internal Adaptor Cable

Order Code:  

55-5823

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBUB09-15BK  Copy to clipboard EAN-13: 4710614532090
 Report an error

Discontinued

This USB 3.0 internal adaptor cable from Akasa allows you to conveniently connect USB 3.0 devices internally or externally to the 19-pin USB 3.0 connection on the motherboard - or to a plug-in card. The USB 3.0 female port remains backwards compatible with USB 2.0.


  • 19-pin USB 3.0 motherboard connection
  • 2x USB 3.0 A port
  • High speed USB 3.0 connection
  • Length: 15cm (includes connector)
  • Manufacturer's part AK-CBUB09-15BK
Type USB 3.0 Adaptor cable

Reviews


Be the first to submit a review