Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CB001 Multi-Fan Adaptor With Speed Reduction

Order Code:  

55-5792

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CB001  Copy to clipboard EAN-13: 4710614528581
 Report an error

Discontinued

This multi-fan adaptor with speed reduction from Akasa allows 4 fans to be directly operated with this distributor directly at an adaptor-current connection. Thus two fans are supplied with 5V and rotate slowly and quietly - the two others run at 12V with full speed.


  • Suitable for 4 fans
  • Speed reduction for two fans
  • Choose operating speeds - 5V or 12V connectors
  • Cable length: 15cm
  • Manufacturer's part AK-CB001
Type Fan cable
Size 150mm

Reviews


Be the first to submit a review