Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-195-BL Ultra Quiet Fan - 14cm - Emperor Blue

Order Code:  

55-5731

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-195-BL  Copy to clipboard EAN-13: 4710614528369
 Report an error

Discontinued

This ultra quiet sleeve-bearing 8cm fan from Akasa features emperor blue fan wheels within a clear casing, and acts as a silent blower providing required air flow at a very soft noise development of just 20dBA. Caters for casing of a huge 13.9cm, thus you can attach/mount it selectively in gaps of 13, 13.5 or 14cm.


  • Mounting holes for 13, 13.5 or 14cm
  • Noise-development: 20 dBA
  • Fan speed: 1000rpm
  • Air-output: 80m³/h
  • Voltage rating: 12V DC
  • Current rating: 0.12A
  • Colour: Blue (transparent)
  • 139 x 139 x 25mm
  • Power connections: 3-pin
  • Plain bearing
  • Manufacturer's part AK-195-BL
Type Case fan
Size 140 x 140mm

Reviews


Be the first to submit a review