Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-190-BL Ultra Quiet Fan - 8cm - Emperor Blue

Order Code:  

55-5725

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-190-BL  Copy to clipboard EAN-13: 4016138455069
  • Country of Origin:
 Report an error

Discontinued

This ultra quiet sleeve-bearing 8cm fan from Akasa features emperor blue fan wheels within a clear casing, and acts as a silent blower providing required air flow at a very soft noise development of just 20dBA.


  • Noise-development: 20 dBA
  • Fan speed: 1800rpm
  • Air-output: 39m³/h
  • Voltage rating: 12V DC
  • Current rating: 0.14A
  • Colour: Blue (transparent)
  • 80 x 25 x 80mm (D x H x W)
  • Power connections: 3-pin
  • Size: 80mm
  • Plain bearing
  • Manufacturer's part AK-190-BL
Type Case fan
Size 80 x 80mm

Reviews


Be the first to submit a review