Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-178-RD Cold Cathode Light - Red - 310mm

Order Code:  

55-5808

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-178-RD  Copy to clipboard EAN-13: 4710614522879
 Report an error

Discontinued

This red cold cathode light 310mm from Akasa offers a fantastic way of bringing your PC components into the light! Easy to install, the AK-178-RD radiates light into dark PC-housing in no time at all, thanks to the accompanying inverter. Equipped with a 4mm low-power tube (only 3W), and housed inside clear acrylic tubes for protection.


  • Red colour
  • Inverter included
  • Low heat emissions
  • Long life
  • On/off switch
  • Easy to install - no tools required
  • Double sided adhesive tapes
  • Max input current 0.8A
  • Input voltage 12V DC
  • Connector: 4-pin PSU molex with pass-through
  • Manufacturer's part AK-178-RD
Type Cold cathode light
Size 310mm

Reviews


Be the first to submit a review