The Tektronix AFG3021C is a 25MHz Single Channel Arbitrary Function Generator that is unmatched in performance, versatility, intuitive operation, and affordability.
With the AFG3021C, users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to the output signal. The instrument features a highly stable time base with only ±1ppm drift per year.
The large LCD screen shows all relevant waveform parameters and graphical wave shape at a single glance. This gives full confidence in the signal settings and lets you focus on the task at hand. Shortcut keys provide direct access to frequently used functions and parameters. Others can be selected conveniently through clearly structured menus. This reduces the time needed for learning and re-learning how to use the instrument.
Applications: Electronic Test and Design, Sensor Simulation, Functional Test and Education and Training
What's in the Box?
1x Quick-start user manual
1x Power cord
1x USB cable
1x CD-ROM with specifications and performance verification manual
1x Programmer manual
1x Service manual
1x LabView and IVI drivers
1x CD-ROM with ArbExpress software
1x NIST-traceable calibration certificate
- 25MHz Sine Waveforms
- 1MHz to 12.5MHz Arbitrary Waveforms
- Amplitude up to 20 Vp-p into 50 Ω Loads
- 5.6 in. Color TFT LCD Display for Full Confidence in Settings and Waveform Shape
- Multilanguage and Intuitive Operation Saves Setup Time
- Pulse Waveform with Variable Edge Times
- AM, FM, PM, FSK, PWM
- Sweep and Burst
- Dual-channel Models Save Cost and Bench Space
- USB Connector on Front Panel for Waveform Storage on Memory Device
- USB, GPIB, and LAN LabVIEW and LabWindows/IVI-C Drivers
- Manufacturer's part: Tektronix AFG3021C
Amplitude |
20V |
Maximum Frequency |
240MHz |
Number of Channels |
1 |
Number of waveforms |
12 |