Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Acrylic Fluorescent Sheet- Red, 500 x 500 x 3mm

RVFM Acrylic Fluorescent Sheet- Red, 500 x 500 x 3mm

Order Code:  

06-0603

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: M801A030  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These Fluorescent coloured Acrylic Sheets can be used to create eye-catching models and displays.


  • Ideal for constructing eye-catching 3D sculpture, models and displays
  • Size 500 x 500mm
  • Thickness: 3mm
  • Colour: Red
Type Sheet
Colour Red
Size 500 x 500 x 3mm

Reviews


Be the first to submit a review