Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe ACDC-100 Clamp Multimeter 1000A

Order Code:  

90-4012

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 2740452  Copy to clipboard EAN-13: 0095969370004
 Report an error
Qty Unit Price (Ex VAT)
1+ £195.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/05/2024

This multimeter is where accuracy, quality, and the newest technology meet. The ACDC-100 offers superior AC/DC measurement capabilities, highest product quality and enhanced ergonomic design.


  • 1000A AC and DC current
  • Capacitance test
  • AC/DC voltage to 600V
  • Resistance
  • Continuity beeper
  • Relative zero mode
  • Auto power off
  • Data hold
  • Large, easy to read digital display
  • Rubber over–moulded case with built–in probes storage
AC Current Max. 1000A
Type Multimeter
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Type Digital
Jaw Capacity 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review