Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe ACD-10 Plus Clamp Multimeter 600A

Order Code:  

90-4004

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: ACD-10 PLUS  Copy to clipboard EAN-13: 0095969417457
 Report an error

Discontinued

The Amprobe ACD-10 Plus meter offers thinner jaws over standard clamp meters. This allows access to tight measurement areas and still accommodating conductors up to 25mm. It also measures capacitance and frequency. Frequency is measured by either jaws or test leads making it a very versatile clamp multimeter.
  • AC and DC Voltage to 600V
  • AC Current to 600A
  • Thin Jaws, only 10mm thick
  • Resistance to 40MΩ
  • Continuity buzzer
  • Capacitance to 3000uF
  • Frequency measurement
  • In rush current
  • Hold and maximum reading functions
  • Accommodates conductors up to 26mm in diameter
  • Auto ranging
  • Auto power off
  • Rubber over–moulded case
  • Overload protected

Reviews


Be the first to submit a review