Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke AC283 SureGrip™ Pincer Clips

Order Code:  

17-1055

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 1610144  Copy to clipboard EAN-13: 0095969103411
 Report an error

Discontinued

SureGrip accessories are designed to improve steadiness in slippery hands. The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. One pair (red, black) of nickel plated pincers open to 5mm.


  • 11.4 cm flexible insulated shaft
  • Recommended for use with TL222 and TL224 test leads
  • CAT IV 600 V, CAT III 1000 V, 1 A rating. UL listed
  • One year warranty
Type Clip set
Current Rating 1A
Voltage Rating 1000V
Contact Material Nickel plated
Colour Black / red
Insulation Material N/A
Length 114mm

Reviews


Be the first to submit a review