Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM ABT-441-RC Piezo Element Leaded 4200hz 27mm

Order Code:  

35-0288

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABT-441-RC  Copy to clipboard
 Report an error

Discontinued

A 27mm diameter piezo element that comes with 200mm flying leads.


  • Low power consumption
  • Reliable and lightweight
  • Just 0.52mm thick
Type Piezo element
Sound Output N/A
Frequency 4.2Hz
Size 27 x 0.5mm

Questions


*Question functionality currently disabled


21 February 2012 Question by: Rapid Customer | Product code: 35-0288
Q. would this item be suitable to use as a guitar pick up if attached to a 1/4 inch jack and then plugged into a guitar amp? The guitar strings would be nylon. If this isn't suitable could you suggest one that was? Thanks for your time.
A. Hi Neil, thanks for your question. It would work but may only pickup a decent level when playing loudly. For the best results it would need to be attached well to the body of the guitar to ensure it picks up the maximum vibrations.

Reviews


Be the first to submit a review