Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM ABS-230-RC Miniature Loudspeaker Rectangular 40x28mm 4 Ohm

Order Code:  

35-0294

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABS-230-RC  Copy to clipboard
 Report an error

Discontinued

A miniature 4Ω loudspeaker that features high power handling capacity.


  • High sound pressure level
  • Frequency range up to 20kHz
  • ABS housing
Type Rectangular
Nominal Size 40 x 28mm
Power 4W
Impedance
IP Rating N/A

Reviews


Be the first to submit a review