Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM ABS-209-RC Miniature Mylar Cone Loudspeaker 45mm

Order Code:  

35-0289

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABS-209-RC  Copy to clipboard
 Report an error

Discontinued

These 45mm miniature speakers feature Mylar cones and are suitable for a wide range of applications such as speech and music modules for greeting cards, etc.


  • Low profile
  • High sound output level
Type Mylar
Nominal Size 45mm
Power 0.5W
Impedance 32Ω

Reviews


45mm Mylar Speakers

Reviewed by: Mr Alan Gill - 21 September 2015
Speakers work well but have no flange or fixing holes making it difficult mounting them on a baffle or in a box.