Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe A-300 Mini Transducer Clamp-on, 1mA to 200A AC

Order Code:  

90-4018

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: A-300  Copy to clipboard
 Report an error

Discontinued

Clamp adaptor for extending the AC ranges of multimeters up to 200 A.
  • Output voltage: 1mV/mA; 100mV/A; 5mV/A
  • Jaw opening: 15mm
  • Fixed test leads
  • No batteries required

Reviews


Be the first to submit a review