Text Size  T   T   T www.rapidonline.com
View our Polish website Poland

/tools

You are not logged in - Login 
2nd September 2010
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Test Equipment > Oscilloscopes > USBpulse100 100MHz Digital pulse and clock generator
USBpulse100 100MHz Digital pulse and clock generator
Please note this image is for illustration only
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Elan >
The USBpulse100 is a PC based pulse/clock generator that has a maximum 100MHz frequency output. Being a PC based unit delivers many benefits including flexibility, ease of use and economy. The unit combines a very small form factor with the high performance and features normally associated with much larger and more expensive bench instruments. This unit will be an invaluable tool during the design and debugging of digital circuits and can be used to quickly test the behaviour of a circuit under varying input frequency and duty cycle conditions. A feature of this unit, and with the other units in the Elan USB range, is the ability to be stacked together. This facility means that, for example, two USBpulse100 units may be stacked together to create a dual channel generator that has outputs that are synchronised and phase shifted. Furthermore it is possible to stack together differing types of test equipment so that any combination of test requirements, e.g. a synchronised pulse generator

  • USB Interface
  • Comes complete with software
  • Frequency range 11.6mHz to 100MHz
  • Square wave 50% duty output or variable duty cycle
  • 128-bit pseudo random bit stream generator mode
  • Output drive level programmable in 256 steps from 1.5V to 5V
  • 3ns Rise and fall times
  • 50Ω Series output impedance
  • Output can be tri-stated and inverted
  • Continuous run or single shot capability
  • Pulse widths from 10ns to over 80s
  • Clock bursts from one to millions per second or pseudo random bursts
  • Use as a stand-alone unit or stack with other units
  • Convenient small size – dimensions 75 x 31 x 17.5mm approx.
  • Output via BNC connector
  • Output galvanically isolated from USB port to 300V Cat II
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+2+5+ Qty
USBPULSE100 PULSE AND CLOCK GENERATOR RE
  85-2255  This product is RoHS exempt  
£119.00£112.00£103.00 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
 
Reviewed By:
Product being reviewed:*
Review:  
If you would like to be contacted regarding your product review, please complete the following fields:
Account No.
Email Address
Telephone
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme | Trade Counter © Copyright 2010 Rapid Electronics Limited