Text Size  T   T   T www.rapidonline.com
View our Polish website Poland

/tools

You are not logged in - Login 
2nd September 2010
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Test Equipment > Oscilloscopes > USBcount50 50MHz Frequency/period counter
USBcount50 50MHz Frequency/period counter
Please note this image is for illustration only
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Elan >
The USBcount50 is a PC based, isolated frequency/period counter that uses its small size, USB connectivity and high performance to give a unit that is flexible, easy to use and economical. The unit has been designed to allow the measurement of a broad range of frequencies and pulses. With a feature set normally associated with much larger and more expensive bench instruments it is an ideal instrument for use during the design and debugging of digital circuits and can be used to quickly verify generated frequencies, pulse widths and duty cycles. A feature of this unit, and with the other units in the Elan USB range, is the ability to be stacked together. This facility means that, for example, two USBcount50 units may be stacked together to create a synchronised, dual channel frequency counter. Furthermore it is possible to stack together differing types of test equipment so that any combination of test requirements, e.g. a synchronised function generator and frequency counter, is achieva

  • USB Interface
  • Comes complete with software
  • Measures frequencies up to 100MHz with high amplitude input signal
  • Measures periods from 10ns to >268s
  • 28-bit Internal counter gives a dynamic range of 268,000,000:1
  • Programmable input supply supports most popular logic interface standards
  • Use as a stand-alone unit or stack with other units
  • Convenient small size - dimensions 75 x 31 x 17.5mm
  • Input via BNC connector
  • Input galvanically isolated from USB port to 300V Cat II
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+2+5+ Qty
USBCOUNT50 FREQUENCY AND PERIOD CTR RE
  85-2257  This product is RoHS exempt  
£119.00£112.00£103.00 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
 
Reviewed By:
Product being reviewed:*
Review:  
If you would like to be contacted regarding your product review, please complete the following fields:
Account No.
Email Address
Telephone
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme | Trade Counter © Copyright 2010 Rapid Electronics Limited