Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Oscilloscopes
>
HDS Series hand-held 2-channel oscilloscope + DMM
HDS Series hand-held 2-channel oscilloscope + DMM
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Owon Technology >
The
HDS
series from
Owon Technology
is a range of hand-held, 2-channel colour oscilloscopes that also may be used as digital multimeters (DMM). Available in 20MHz and 60MHz versions, these instruments are a reliable and convenient unit for test and electronic engineers to use for a wide variety of applications, both in the field and in the workshop, laboratory, etc. Features a large 3.8in, 320 x 240 TFT colour LCD display that makes it easy to read waveforms and other data, especially in tight spaces. Additionally, a compact design and light weight together with rugged construction and insulated protective cover mean that the unit will be reliable and consistent in tough environments. Contents of the kit include 1x pair of 1:1 (10:1) passive probe, 1x pair of multimeter leads, current measurement extend module, probe adjust pen, small capacitance measurement module, USB cable, power supply adaptor, instruction manual, driver CD, metal case.
Full featured oscilloscope and DMM in one compact unit
Available with 20MHz or 60MHz bandwidth
High resolution 3.8in colour display
Compact design for convenience
Rugged construction for reliability
Comes in metal case with all accessories
Powered by 100v to 240V AC, 50-60Hz or by rechargeable Li-Ion battery
High performance 7.4V, 3500mA Li-Ion battery gives 6 hours of operation
Owon Technology HDS
series
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
3+
10+
Qty
20MHZ HAND HELD 2 CHNL SCOPE + DMM RE
85-2790
279.00
261.00
250.00
60MHZ HAND HELD 2 CHNL SCOPE + DMM RE
85-2791
399.00
375.00
360.00
Add To Favourites
View Basket
Technical Specification
Show
Hide
Bandwidth
Order code
Mftrs. pt. no.
20MHz
85-2790
HDS1022M
60MHz
85-2791
HDS2062M
Oscilloscope
Acquisition
Channels
2
Mode
Normal, peak detect, averaging
Sample rate (real time)
85-2790
100MS/s
85-2791
250MS/s
Input
Input coupling
DC, AC
Input impedance
1MΩ
Probe attenuation
x1, x10, x100, x1000
Input voltage max.
400V pk to pk Cat II
Horizontal system
Sampling range
85-2790
10S/s to 100MS/s
85-2791
10S/s to 250MS/s
Time base
5ns/div to 50s/div
Vertical system
Vertical resolution
8 bits
Vertical sensitivity
5mV/div to 5V/div
Position range
85-2790
±50V (500mV to 5V)
85-2791
±2V (5mV to 200mV)
Rise time
85-2790
≤17.5ns
85-2791
≤5.8ns
Trigger
Trigger mode
Auto, normal, single, edge, video
Line/field frequency (video)
Supports NTSC, PAL and SECAM
Measurement system
Measurement modes
Cursor (vertical, time), pk-pk,
averaging, rms, frequency, circle
Waveform maths
+, –, x, divide
Waveform storage
4 waveforms, 4 settings
Digital multimeter
Input impedance
10MΩ
Voltage
400V DC in 3 ranges (AC and DC)
Current
20A in 3 ranges (AC and DC)
Resistance
40MΩ in 6 ranges
Capacitance
51.2nF to 100µF
Other
Diode test, continuity test
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited