Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Oscilloscopes
>
Colour digital oscilloscopes
Colour digital oscilloscopes
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by GW Instek >
Digital storage oscilloscopes with colour displays, offering two or four channel operation and a range of bandwidths.
Choice of 60, 100 and 200MHz bandwidths
2 or 4 input channels
1GSa/s real-time and 25GSa/s equivalent time sampling
25k points maximum record length
Large 140mm TFT colour display
USB host/device: supports USB printer and USB flash drive
Colour printout
GW Instek models GDS-2062, 2064, 2104 & 2204
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
2+
Qty
60MHZ 2 CHNL COLOUR DIGITAL SCOPE RC
85-2260
586.25
561.25
60MHZ 4 CHNL COLOUR DIGITAL SCOPE RC
85-2261
723.75
686.25
100MHZ 4 CHNL COLOUR DIGITAL SCOPE RC
85-2262
873.75
836.25
200MHZ 4 CHNL COLOUR DIGITAL SCOPE RC
85-2263
1073.75
1036.25
85-2263 will be available in over 2 Months
Add To Favourites
View Basket
Technical Specification
Show
Hide
GDS-2062 (85-2260)
GDS-2064 (85-2261)
GDS-2104 (85-2262)
GDS-2204 (85-2263)
VERTICAL
Channels
2
4
4
4
Bandwidth
60MHz
60MHz
100MHz
200MHz
Rise Time
5.8ns
5.8ns
3.5ns
1.75ns
Sensitivity
2mV/div to 5V/div (1-2-5 increments)
Accuracy
±(3% x [Readout]+0.05 div x Volts/div+0.8mV)
Input Coupling
AC, DC & Ground
Input Impedance
1M ±2%, 16pF
Polarity
Normal & Invert
Maximum Input
300V (DC & AC peak), CATII
Waveform Signal Process
+ , –, FFT
Offset Range
2 to 20mV/div : 0.5V ; 50 to 200mV/div : 5V ; 500mV to 2V/div : 50V ; 5V/div : 300V
Bandwidth Limit
20MHz (-3dB)
TRIGGER
Sources
CH1 , CH2 , Line , EXT(2CH Only) / (CH3,CH4)
Modes
Auto-Level, Auto, Normal, Single, TV, Edge, Pulse Width Time-delay(2-ch only), Event-delay(2-ch only)
Coupling
AC , DC , LF rej. , HF rej. , Noise rej.
Sensitivity
DC to 25MHz : Approx. 0.5div or 5mV, 25MHz to 60/100/200MHz : Approx. 1div or 10mV
EXT TRIGGER (2-ch only)
Range
±15V
Sensitivity
DC to 30MHz : 50mV ; 30M to 60/100/200MHz : 100mV
Input Impedance
1MΩ 2% , 16pF
Maximum Input
300V (DC AC peak) , CATII
HORIZONTAL
Range
1ns/div to 10s/div (1-2-5 increments); ROLL : 250ms/div to 10s/div
Modes
MAIN, WINDOW, WINDOW ZOOM, ROLL, SCAN, X-Y
Accuracy
0.01%
Pre-Trigger
20 div maximum
Post-Trigger
1000 div
X-Y MODE
X-Axis Input
Channel 1
Y-Axis Input
Channel 2
Phase Shift
3° at 100kHz
SIGNAL ACQUISITION
Real-time Sample Rate
1GSa/s maximum
Equivalent Sample Rate
25GSa/s maximum
Vertical Resolution
8 Bits
Record Length
25K Dots maximum
Acquisition Mode
Normal, Peak Detect, Average
Peak Detection
10ns
Average
2481664128256
CURSORS AND MEASUREMENT
Voltage Measurement
V
pp
, V
amp
, V
avg
, V
rms
, V
hi
, V
lo
, V
max
, V
min
,
Rise Preshoot/ Overshoot , Fall Preshoot/Overshoot
Time Measurement
Freq , Period , Rise Time , Fall Time , Positive Width , Negative Width , Duty Cycle
Delay Measurement
Eight different delay measurement
Cursors Measurement
Voltage difference between cursors (deltaV) Time difference between cursors (deltaT)
Auto Counter
Resolution : 6 digits
Accuracy : ±2%
Signal Source: All available trigger source except the Video trigger mode
CONTROL PANEL FUNCTION
Autoset
Adjust Vertical VOLT/DIV, Horizontal TIME/DIV, and Trigger level automatically
Save Setup
Up to 20 sets of measurement conditions
Save Waveform
24 sets of waveform
DISPLAY
TFT LCD Type
5.6 inch
Display Resolution
234 (Vertically) x 320 (Horizontally) Dots
Display Graticule
8 x 10 divisions ; 8 x 12 divisions (menu off)
Display Brightness
Adjustable
INTERFACE
Go/NoGo Output
5V Maximum/10mA TTL Open Collector Output
RS-232 Interface
DB 9-pin male DTE RS-232 interface
GPIB Interface (Option)
Fully programmable with IEEE 488.2 compliance
USB
USB Host/Device 2.0 full speed supported
POWER SOURCE
Line Voltage Range
AC 100V to 240V , 48Hz to 63Hz , Auto selection
MISCELLANEOUS
Multi-Language Menu
Available
Online Help
Available
Time Clock
Time and Date, Provide the Date/Time for saved data
Dimensions and Weight
254D x 142H x 310W(mm), Approx. 4.3kg
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited