Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Oscilloscopes
>
7100 100MHz 2-channel Oscilloscope
7100 100MHz 2-channel Oscilloscope
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Rapid >
The sophisticated 7100 is a 100MHz 2-channel oscilloscope ideal for a wide range of applications in industrial production, research and development and higher educational environments.
100MHz bandwidth
High sensitivity
8 x 10cm rectangular screen with scale illumination
Delayed sweep time base and two sweep mix function
Excellent triggering facilities
Neatly laid out front panel ensures quick and easy operation
Advanced CRT ensures a distinct bright trace even at high frequencies
An X-Y mode allows Lissajous figures to be produced and phase shift to be measured
20ns/div sweep rate enables high speed risetime signals easily observable
Variable hold-off function
Output is available from channel 2 providing 50mV/div to drive external instruments
The carrying handle, which may be locked into any position, also doubles as a tilt stand
Supplied complete with mains lead and comprehensive instruction manual
The 7100 oscilloscope is available on a 14-day evaluation period. For further details contact sales. Probes not included, for suitable items see this section.
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
3+
6+
Qty
100MHZ DUAL CHANNEL OSCILLOSCOPE (RE)
85-2208
598.80
585.60
568.80
Add To Favourites
View Basket
Technical Specification
Show
Hide
Vertical deflection
Sensitivity
1mV/div. to 1V/div. (25MHz –3dB), when x 5 magnification selected
5mV/div. to 5V/div.
Bandwidth
DC to 100MHz (–3dB)
Rise time
3.5ns (5mV/DIV - 5V/DIV), 14ns (1mV/DIV)
Maximum input
400V (DC + AC peak)
Input impedance
1MΩ/25pF
Overshoot
< ±5%
Attenuator
1-2-5 sequence, 10 step with variab
Algebraic addition
CH1, CH2, CH1 - CH2
Operating modes
CH1 or CH2, Dual trace, chop or alternate
Inverter
CH2 only
Horizontal deflection
X-Y mode
Selected by switch
Bandwidth
DC-1MHz (–3dB)
Ch1-X axis, Ch2-Y axis
Accuracy
Y axis ±3%
X axis ±6%
X-Y Phase difference
3Ω approx at 50kHz
Sweep system
Sweep display mode
Main, Mix, delay
Hold-off time
Variable control increases hold-off time by 5:1 (0.1µs/DIV)
Main sweep
Sweep speed
20ns/DIV to 0.5s/DIV in 1-2-5 sequence, 23 steps
Accuracy
±3%
Variable time control
5:1, uncalibrated, continuously variable between steps
Sweep magnification
10X, ±10% extend sweep speed up to 2ns/DIV
Delay sweep
Sweep speed
20ns/DIV to 0.5s/DIV in 1-2-5 sequence 23 steps
Accuracy
±3%
Sweep magnification
10X, ±10% extend sweep speed up to 2ns/DIV
Delay time position
variable control to locate desired waveform for extending
Triggering
Modes
AUTO, NORM, TV-V and TV-H
Source
CH1, CH2, ALT, LINE, EXT
Slope
+ or –
Trigger sensitivity
Coupling
Bandwidth
Internal
External
TV-V
DC-1kHz
1.0/DIV
0.1V p-p
TV-H
1kHz-100kHz
1.0/DIV
0.1V p-p
Auto
100Hz-100MHz
2.0/DIV
0.2V p-p
Norm
100Hz-100MHz
2.0/DIV
0.2V p-p
CH2 output
Output level
100mV/DIV (no load)
50mV/DIV (with 50Ω load)
Bandwidth
20Hz to 20MHz (–3dB)
Calibrator
square wave 1kHz ±10%, 0.5V pk-pk ±3%
Z-modulation
positive TTl signal, low level blank intensity at any intensity,
high level unblank any intensity
Display
CRT
rectangular with integral graticle
Display area
8 x 10 div (1div = 1cm)
Accelerating voltage
14kV
Phosphor
P31
Graticule illumination
adjustable
Trace rotation
adjustable on front panel
General
Power requirements
115, 230V AC 50/60Hz, 60W approx
Dimensions
324 x 132 x 398mm
Weight
8.5kg
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited