Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
4th July 2009
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Environment
Hands Up for Health
Lego
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Oscilloscopes
>
7040A 40MHz Dual channel oscilloscope
7040A 40MHz Dual channel oscilloscope
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Rapid >
The 7040A 40MHz 2-channel oscilloscope is ideal for industrial production, research and development and educational environments.
Outstanding value for money
40MHz bandwidth
High sensitivity
Full 8 x 10cm rectangular screen with scale illumination
Delayed sweep time base
Component test facility
Excellent triggering facilities
A well presented front panel ensures quick and easy operation
The advanced CRT ensures a distinct bright trace even at high frequencies
An X-Y mode allows Lissajous figures to be produced and phase shift to be measured
Very fast 10ns/div sweep rate make high speed risetime signals easily observable
Variable hold-off function
Output is available from channel 2 providing 50mV/div to drive external instruments
The carrying handle, which may be locked into any position, also doubles as a tilt stand
Supplied complete with mains lead and comprehensive instruction manual
Probes not included, for suitable probes see this section
The 7040A oscilloscope is available on a 14-day evaluation period. For further details contact sales.
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
EACH (1)
Description
Order Code
1+
3+
6+
Qty
40MHZ DUAL CHANNEL OSCILLOSCOPE (RE)
85-2202
358.80
346.80
328.80
Add To Favourites
View Basket
Technical Specification
Show
Hide
Vertical system
Sensitivity
5mV/div. to 5V/div. plus variable control
1mV/div. to 1V/div. when x 5 magnification used
Accuracy
±3% (±5% with x5 mag)
Bandwidth
DC to 40MHz (-3dB)
Rise time
<8.8ns
Maximum input
400V (DC + AC peak)
Input impedance
1MΩ/25pF
Operating modes
CH1 or CH2, Dual trace, chop or alternate
Output signal
50mV/div. with 50Ω; load Channel 2 only
Horizontal system
Sweep speed
0.1µs/div.to 0.2s/div. plus variable control
Magnifier
x10 (extends sweep speed to 10ns/div.)
Accuracy
±3%
Hold-off
Variable control increases hold-off time by 5:1
Delayed sweep
0.1µs/div. to 0.2s/div. in calibrated steps
Trigger system
Modes
AUTO, NORM, TV-V and TV-H
Source
CH1, CH2, ALT, LINE, EXT
Polarity
+ or –
Trigger sensitivity
Coupling
Bandwidth
Internal
External
TV-V
DC-1kHz
1/div.
0.1V p-p
TV-H
1kHz-100kHz
1/div.
0.1V p-p
Auto
100Hz-40MHz
1.5/div.
0.1V p-p
Norm
100Hz-40MHz
1.5/div.
0.1V p-p
X-Y operation
X-Y mode
Selected by switch
Bandwidth
DC-1MHz (-3dB)
Ch1-X axis, Ch2-Y axis
Accuracy
Y axis ±3%
X axis ±6%
Phase shift
Less than 3°; at DC-100kHz
Z-axis (intensity modulation)
Sensitivity
3V p-p TTL signal compatible
Bandwidth
DC to 5MHz (–3dB)
Impedance
5KΩ
Component test
Test voltage
6V rms max. (open circuit)
Test current
11mA max. (shorted)
Test frequency
Line frequency
Components
Capacitor, inductor, diode, transistor, etc
Display
CRT
rectangular with integral graticle
Display area
8 x 10 div (1div = 1cm)
Accelerating voltage
2.1kV
Phosphor
P31
General
Calibration voltage
1kHz (nominal) positive square wave, 2.0V pk-pk
Power requirements
115, 230V AC 50/60Hz, 40W approx
Dimensions
324 x 132 x 398mm
Weight
7.8kg
Products that may also be of interest
Show
Hide
7020A 20MHz Dual channel oscilloscope
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2009 Rapid Electronics Limited