Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Oscilloscopes
>
2-channel USB PC Oscilloscope
2-channel USB PC Oscilloscope
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Velleman >
This excellent PC based unit uses a simple USB connection to give a digital storage oscilloscope, spectrum analyser and transient recorder in one compact unit. Can be used anywhere in the lab, classroom, workshop and is the perfect combination with a laptop for in the field measurements.
High sensitivity display resolution – down to 0.15mV
High bandwidth
Sampling frequency up to 1GHz
Fast, fuss-free set-up including auto set-up
Pre-trigger and x10 options on oscilloscope function
Zoom function on spectrum analyser
No external power required
Stylish, vertical space saving design
Included 2x 60MHz scope probes, USB cable, software and manual
DLL supplied which allows the creation of custom applications
USB 1.1 or 2.0 compatible
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
3+
Qty
TWO-CHANNEL USB PC SCOPE PCSU1000 RC
85-7419
232.00
215.00
Add To Favourites
View Basket
Technical Specification
Show
Hide
General
Inputs
2 Channels, 1 external trigger input
Input impedance
1MΩ/30pF
Bandwidth
DC to 60MHz ±3dB
Maximum input voltage
30V AC/DC
Input coupling
DC, AC and GROUND
Supply from USB port
500mA
Dimensions
205 x 55 x 175mm
Oscilloscope
Time base
20ns to 100ms per division
Trigger source
CH1, CH2, EXT or free run
Trigger edge
Rising or falling
Trigger level
Full-screen adjustable
Step interpolation
Linear or smoothed
Markers
Voltage and time/frequency
Input range
5mV to 2V/division
Input sensitivity
0.15mV display resolution
Readouts
True RMS, dBV, dBm, peak-to-peak, duty cycle, frequency
Record length
4K samples/channel
Real time sampling frequency
1.25kHz to 50MHz
Sampling frequency for repetitive signals
1GHz
Spectrum analyser
Frequency range
0 .. 1.2kHz to 25MHz
Timescale
Lin or Log
Operation
Fast Fourier Transformation (FFT)
FFT Resolution
2048 lines
FFT Input channel
CH1 or CH2
Markers
Amplitude and frequency
Transient recorder
Timescale
20ms/division to 2000s/division
Record time max.
9.4hr./screen
Data storage
Automatic
Automatic recording time
>1 year
Number of samples max.
100/s
Number of samples min.
1 sample/20s
Markers
Time and amplitude
Screen memory
Recording and redisplay of screens
Minimum system requirements
IBM compatible PC
Win98SE or higher
SVGA display card (min. 800 x 600, recommended 1024 x 768)
Pointing device
CD ROM drive
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited