Text Size  T   T   T www.rapidonline.com

/tools

You are not logged in - Login 
4th July 2009
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Test Equipment > Multimeters > Fluke 170 series Multimeters
Fluke 170 series Multimeters
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Fluke >
The Fluke 170 series sets the benchmark for general purpose multimeters. They set the standard with a combination of precision, features, ease-of-use, safety and reliability. It offers true rms AC voltage and current readings, 6000-count resolution, min-max-average recording, as well as frequency and capacitance ranges. Despite all these and many other useful features, the 170 series remains easy to use. The ergonomic case with integrated holster protects the meter in rough and tough environments. The case does not have to be opened to change the battery, as access to the battery is via an easy to open battery door. Similarly, calibration is carried out through the front panel. Smoothing mode allows filtering of rapidly changing inputs, and manual and auto ranging make this an extremely versatile multimeter. Other features include:

  • Digital display with bargraph
  • Display backlight (not 175)
  • Auto and manual ranging
  • Temperature measurement (179 only)
  • 0.09% Basic accuracy
  • Test lead alert
  • Unsafe voltage alert warns of voltages over 30V
  • Audible continuity and diode test
  • Supplied with TL75 test leads, installed 9V battery, user manuals and 80BK temperature probe (only with the 179).
  • Manufacturers lifetime warranty
  • Inputs protected to EN610101-1 CAT IV 600V/CAT III 1000V
  • UL, CSA, TUV listed and VDE pending
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+2+5+ Qty
FLUKE 175 (RE)
  85-0130  This product is RoHS exempt  
134.50133.00129.00 Buy
FLUKE 177 MULTIMETER (RE)
  85-2032  This product is RoHS exemptThis product has been reduced within the last 7 days!  
158.00153.00149.00 Buy
FLUKE 179 DIGITAL MULTIMETER (RE)
  85-0126  This product is RoHS exemptThis product has been reduced within the last 7 days!  
176.00171.00166.00 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  
Products that may also be of interest  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2009 Rapid Electronics Limited