Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Multimeters
>
Automotive RS232 multimeter
Automotive RS232 multimeter
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Rapid >
A rugged multimeter with features and ranges ideally suited to automotive use. An RS232 link and PC software allows detailed analysis.
High contrast 4000 count LCD display with bargraph and backlight
Inductive pick-up for RPM measurements on 1 to 12 cylinder engines
Data hold and relative functions
Max. hold and min. hold
Auto power off
Fused current inputs and overload protection on all ranges
Supplied complete with rubber holster, test leads, K-type temperature probe, software CD, RS232 cable, inductive RPM pick-up and 9V PP3 battery
EN 50081-1, EN 50082-1, EN 61010-1 & EN 61010-02-031
For suitable replacement test leads see
Connectors - single/multipole
sections. For suitable replacement fuses see
Fuses & circuit breakers
section.
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
5+
10+
25+
Qty
AUTOMOTIVE MULTIMETER RS232 INTERFACE RC
85-0717
53.50
48.00
46.00
43.50
Add To Favourites
View Basket
Technical Specification
Show
Hide
Function
Max. range
Basic accuracy
DC voltage
400mV, 4V, 40V, 400V, 1000V
±(0.5%+2d)
AC voltage
400mV, 4V, 40V, 400V, 750V
±(0.8%+4d)
DC current
400µA, 4000µA, 40mA, 400mA, 4A, 20A
±(1.2%+2d)
AC current
400µA, 4000µA, 40mA, 400mA, 4A, 20A
±(1.5%+4d)
Resistance
400Ω, 4kΩ, 40kΩ, 400kΩ, 4MΩ, 40MΩ
±(0.8%+3d)
RPM (Tach)
600 to 4000RPM, 600 to 12000RPM (x10RPM)
±(2.5%+2d)
Dwell angle
1, 2, 3, 4, 5, 6, 8, 10 & 12 cylinder engines
±(2.5%+2d)
Duty cycle
0.1 to 99.9%
±(1.5%+2d)
Period
0.1 to 20ms
±(3.0%+5d)
Pulse width
0.1 to 10ms
±(3.0%+5d)
Frequency
30kHz
±(2.0%+2d)
Temperature
–20°C to 760°C / –4°F to 1400°F
±(3.0%+2d)
Diode check
Open circuit voltage 1.5V DC typ. Test current 0.3mA typ.
Continuity check
Threshold 30Ω, continuity beeper 2.7kHz
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited