Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Multimeters
>
328 Digital LCD multimeter
328 Digital LCD multimeter
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Rapid >
The 328 is a high accuracy 31/2 digit multimeter.
The thirty two ranges cover the basic AC and DC voltage and current ranges as well as ranges for the measurement of capacity, temperature and frequency
In addition, there are positions for diode and transistor tests and audible continuity
Large, clear LCD display incorporates a low battery indicator which shows when the battery is exhausted (for suitable replacement see
Batteries
section)
If no activity is detected for approximately forty minutes, the meter will automatically switch off to preserve battery life
The 328 is supplied with a rubberised holster which protects the meter and allows it to be angled by means of a 2-height stand built into the base
The holster also allows wall mounting and provides storage for the test probes
In addition to the holster, the 328 is supplied complete with test leads, capacitance testing adaptor, K type thermocouple, battery and instruction manual
Overall size 31.5 x 91 x 189mm
Designed in accordance with
IEC-1010
For suitable replacement test leads see
Connectors - single/multipole
sections. For suitable replacement fuses see
Fuses & circuit breakers
section.
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
5+
20+
100+
Qty
328 DIGITAL LCD MULTIMETER (RE)
85-0721
17.83
15.87
14.38
12.19
1+
5+
10+
25+
TEMPERATURE PROBE FOR 328 DMM (RE)
85-1518
1.90
1.75
1.65
1.50
Add To Favourites
View Basket
Technical Specification
Show
Hide
DC Voltage
Range
Resolution
Accuracy*
Input Impedance
Overload Protection
200mV
0.1mV
0.5% + 1
10MΩ
2V
1mV
0.5% + 1
10MΩ
20V
10mV
0.5% + 1
10MΩ
1000V DC or 750V AC
200V
0.1V
0.5% + 1
10MΩ
1000V
1V
0.8% + 2
10MΩ
AC Voltage
Range
Resolution
Accuracy*
Input Impedance
Overload Protection
2V
1mV
0.8% + 3
10MΩ
20V
10mV
0.8% + 3
10MΩ
1000V DC or 750V AC
200V
0.1V
0.8% + 3
10MΩ
700V
1V
1.2% + 3
10MΩ
DC Current
Range
Resolution
Accuracy*
Burden Voltage
Overload Protection
2mA
1µA
0.8% + 1
110mV/mA
20mA
10µA
0.8% + 1
15mV/mA
200mA/250V fuse.
200mA
0.1mA
1.5% + 1
5.0mV/mA
20A range not fused
20A
10mA
2.0% + 5
0.03V/A
30 seconds max.
AC Current
Range
Resolution
Accuracy*
Burden Voltage
Overload Protection
20mA
10µA
1.0% + 3
15mV/mA
200mA/250V fuse
200mA
0.1mA
1.8%+ 3
0.5mV/mA
20A range not fused
20A
10mA
3.0% +7
0.03V/A
30 seconds max.
Resistance
Range
Resolution
Accuracy*
Open Voltage
Overload Protection
200Ω
0.1Ω
0.8% + 3
0.7V
2kΩ
1Ω
0.8% + 1
0.7V
20kΩ
10Ω
0.8% + 1
0.7V
200kΩ
100Ω
0.8% + 1
0.7V
250V DC or AC rms
2MΩ
1kΩ
0.8% + 1
0.7V
20MΩ
10kΩ
1.0% + 2
0.7V
200MΩ
100kΩ
5.0% + 10
0.7V
Capacitance
Range
Resolution
Accuracy*
Test Signal
Overload Protection
2nF
1pF
4.0% + 3
40mV, 400Hz
20nF
10pF
4.0% + 3
40mV, 400Hz
200nF
0.1nF
4.0% + 3
40mV, 400Hz
Protection diodes
2µF
1nF
4.0% + 3
40mV, 400Hz
20µF
10nF
4.0% + 3
40mV, 400Hz
Frequency
Range
Resolution
Accuracy*
Sensitivity
Overload Protection
20kHz
10Hz
1.5% + 5
200mV - 10V rms
250V DC or AC rms
Temperature
Range
Resolution
Accuracy*
8C
18C
–20°C to 0°C:
5.0% + 4
0°C to 400°C
1.0% + 3
400°C to 1000°C
2.0%
Diode
Range
Resolution
Test Current
Open Voltage
Overload Protection
Diode
1mV
Approx.1mA
Approx.2.6V
250V DC or AC rms
Transistor
Range
Test Current
Test Voltage
Test Range
NPN or PNP
I
b
= 10µA
V
CE
= 3.2V
0-1000h
FE
Continuity
Range
Continuity
Buzzer will operate on resistances below approx.50Ω
* Accuracy is % ± number of digits
Products that may also be of interest
Show
Hide
318 Digital LCD multimeter
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited