Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
General Testers/Meters
>
Digital sound level meter
Digital sound level meter
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Rapid >
An accurate, easy to use digital sound level meter that provides high performance and is ideal for measuring noise levels in a wide variety of applications such as: factories, offices, schools, studios and auditoriums.
Measurement range 30dB to 130dB – ideal for general purpose measurements
Accuracy 1.5dB
Sample rate 1.5S/s
Maximum hold and data hold function
Analogue AC/DC outputs for connection to analyser or recorder
Built-in calibration check
Overrange indication
Supplied with 9V battery, carrying case and manual
Meets
IEC 651 Type 2
standards
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
3+
10+
Qty
DIGITAL SOUND LEVEL METER RC
85-2425
44.00
39.00
35.00
Add To Favourites
View Basket
Technical Specification
Show
Hide
Range
Low weighting
35dB to 100dB
High weighting
65dB to 130dB
Frequency weighting
A, C
Resolution
0.1dB
Accuracy
1.5dB @ 94dB SPL 1kHz sine wave
Measurement rate
1.5S/s nom.
Storage temperature
–10°C to +60°C
Dimensions
251 x 63.8 x 40mm
Weight
250g
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited